There are no models available for this part yet.
Overview of 737-006-520-106 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 737-006-520-106 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AJ3948
|
Newark | Connector Rohs Compliant: Yes |Edac 737-006-520-106 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $4.9300 | Buy Now | |
DISTI #
151-737-006-520-106-ND
|
DigiKey | CONN EDGE SGL FMALE 6POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6112 | Buy Now | |
DISTI #
587-737-006-520-106
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$4.6800 / $6.4500 | Order Now | |
Onlinecomponents.com | Press-fit Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.7700 / $4.6100 | Buy Now |
CAD Models for 737-006-520-106 by EDAC Inc
Part Data Attributes for 737-006-520-106 by EDAC Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH PROFILE, POLARIZED
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|