Part Details for 7367 by Keystone Electronics Corp
Overview of 7367 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9718
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 7367 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1610 | Buy Now |
DISTI #
36-7367-ND
|
DigiKey | SPACER MOUNTS LED T-1 .400" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24534 In Stock |
|
$0.0818 / $0.2400 | Buy Now |
DISTI #
534-7367
|
Mouser Electronics | LED Mounting Hardware .40" T1 BI-LEAD .197 (5mm) DIA RoHS: Compliant | 1592 |
|
$0.0920 / $0.2400 | Buy Now |
DISTI #
70182428
|
RS | Spacer, Self-Aliging, BI-Lead, Length .400, Nylon 6/6, For LED Size T-1 | Keystone Electronics 7367 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1060 | RFQ |
|
Future Electronics | Self-Aligning Natural Nylon .400 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 10394Bulk |
|
$0.0902 / $0.0999 | Buy Now |
DISTI #
KEYS7367
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 3mm, L: 10.2mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1150 / $0.1360 | RFQ |
DISTI #
000000000000033594
|
Sager | LED Mounting Hardware .40 T1 BI-LEAD .197 (5mm) DIA Min Qty: 1000 | 0 |
|
$0.0870 / $0.0945 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.0800 / $0.1200 | Buy Now |
DISTI #
KEY7367
|
DB Roberts | LED SPACER | 99756 |
|
$0.0945 | Buy Now |
|
New Advantage Corporation | Self-Aligning Natural Nylon .400 inch Long LED Spacer Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.1172 / $0.1256 | Buy Now |