73662-B167LF
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 73662-B167LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XPP736625.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator

CAD Models for 73662-B167LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73662-B167LF by Amphenol FCi

73662-B167LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE, LATCH
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30)/GOLD
Contact Finish Termination
NICKEL PALLADIUM GOLD (30)/GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 73662-B167LF
    Amphenol FCi
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 73662-B167LF

This table gives cross-reference parts and alternative options found for 73662-B167LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73662-B167LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73662-B167 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73662-B167LF vs 73662-B167
Part Number Description Manufacturer Compare
67999-116LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 73662-B167LF vs 67999-116LF
8614-00-16-2-Y0-10-315-LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73662-B167LF vs 8614-00-16-2-Y0-10-315-LF
68602-116 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73662-B167LF vs 68602-116
73641-1167LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73662-B167LF vs 73641-1167LF
73642-A162 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73662-B167LF vs 73642-A162
75844-131-16LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 73662-B167LF vs 75844-131-16LF
8614-00-16-2-YO-2-319-LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73662-B167LF vs 8614-00-16-2-YO-2-319-LF
88880-047R Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73662-B167LF vs 88880-047R
77313-420R16LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 73662-B167LF vs 77313-420R16LF
8614-00-16-2-YO-8-322 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 73662-B167LF vs 8614-00-16-2-YO-8-322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73662-B167LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73662-B167LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 73662-B167LF would you like to use for your alert(s)?
  • Please alert me when 73662-B167LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73662-B167LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73662-B167LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73662-B167LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73662-B167LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73662-B167LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: