Datasheets
73644-1007 by: Molex

Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,

Part Details for 73644-1007 by Molex

Overview of 73644-1007 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
10070R-43-54 Renesas Electronics Corporation FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices
10075025-F01-46ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical

Price & Stock for 73644-1007

Part # Distributor Description Stock Price Buy
DISTI # 538-73644-1007
Mouser Electronics High Speed / Modular Connectors 2MM HDM BP GP PF AD 30Au GF 144 5 RoHS: Compliant 0
  • 72 $33.6600
$33.6600 Order Now
Onlinecomponents.com Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube RoHS: Compliant 0
  • 1 $45.2900
  • 5 $40.2800
  • 10 $39.0400
  • 25 $37.0400
  • 50 $33.8500
  • 100 $33.1500
  • 250 $31.8000
$31.8000 / $45.2900 Buy Now

Part Details for 73644-1007

73644-1007 Part Data Attributes

73644-1007 Molex
Buy Now Datasheet
Compare Parts:
73644-1007 Molex Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZED,HDM
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.618 inch
Body Depth 0.461 inch
Body Length 2.189 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD FLASH
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .6116 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 6
Number of Rows Loaded 6
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 144
UL Flammability Code 94V-0

Alternate Parts for 73644-1007

This table gives cross-reference parts and alternative options found for 73644-1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73644-1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
73644-1217 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73644-1007 vs 73644-1217
73644-1216 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73644-1007 vs 73644-1216
73644-3207 Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73644-1007 vs 73644-3207

73644-1007 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73644-1007 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73644-1007 by Molex

Select Manufacturer
Which Manufacturer of 73644-1007 would you like to use for your alert(s)?
  • Please alert me when 73644-1007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73644-1007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73644-1007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73644-1007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73644-1007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73644-1007 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: