73640-A347
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 73640-A347 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJSAE736402 Amphenol Communications Solutions Modular Jack - 6P6C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs
RJHSE736404 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Shield, With LEDs.
RJHSE736402 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Shield, With LEDs.

CAD Models for 73640-A347 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73640-A347 by Amphenol FCi

73640-A347
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)/NICKEL PALLADIUM GOLD
Contact Finish Termination
GOLD (30)/NICKEL PALLADIUM GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 73640-A347
    Amphenol FCi
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 73640-A347

This table gives cross-reference parts and alternative options found for 73640-A347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73640-A347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73640-A347 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73640-A347 vs 73640-A347
73640-A347LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73640-A347 vs 73640-A347LF
Part Number Description Manufacturer Compare
8614-00-34-2-YO-4-320-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73640-A347 vs 8614-00-34-2-YO-4-320-LF
73640-A341LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73640-A347 vs 73640-A341LF
66963-083LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 73640-A347 vs 66963-083LF
73661-A345LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73640-A347 vs 73661-A345LF
65863-114R Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73640-A347 vs 65863-114R
8614-00-34-2-YO-8-314-LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 73640-A347 vs 8614-00-34-2-YO-8-314-LF
68481-334 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 73640-A347 vs 68481-334
73650-G341 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73640-A347 vs 73650-G341
10119109-534001LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 73640-A347 vs 10119109-534001LF
68794-253 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 73640-A347 vs 68794-253

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73640-A347 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73640-A347 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 73640-A347 would you like to use for your alert(s)?
  • Please alert me when 73640-A347 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73640-A347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73640-A347 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73640-A347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73640-A347.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73640-A347 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: