-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73632-1140
Molex
Buy Now
Datasheet
|
Compare Parts:
73632-1140
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HDM | |
Body Breadth | 0.582 inch | |
Body Depth | 0.907 inch | |
Body Length | 1.897 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 32 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 73632-1140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73632-1140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73643-1200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 73632-1140 vs 73643-1200 |
73642-1000 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73632-1140 vs 73642-1000 |
736430200 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 73632-1140 vs 736430200 |
0736431000 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 73632-1140 vs 0736431000 |
73643-0200 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 73632-1140 vs 73643-0200 |
736421000 | 144 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 73632-1140 vs 736421000 |
0736431200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 73632-1140 vs 0736431200 |
736430000 | 72 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | Molex | 73632-1140 vs 736430000 |
73642-0200 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73632-1140 vs 73642-0200 |
73642-1200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73632-1140 vs 73642-1200 |