-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE TERM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
736233-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736233-2-ND
|
DigiKey | CONN RING OVAL 16-20AWG CRIMP Min Qty: 285000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0668 | Buy Now |
DISTI #
736233-2
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG 19.4mm 7.9mm Tin Strip - Tape and Reel (Alt: 736233-2) RoHS: Compliant Min Qty: 285000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-736233-2
|
Mouser Electronics | Terminals RING TONGUE TERM RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
DISTI #
000000000003455312
|
Sager | Terminals RING TONGUE TERM | 0 |
|
Buy Now | |
DISTI #
736233-2
|
Avnet Abacus | Ring Tongue Terminal 15.5-20AWG 19.4mm 7.9mm Tin Strip (Alt: 736233-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | RING TERMINAL, Wire Gauge: 15 AWG, Wire Cross Section: 1.5 mm2, Safety Approval: UL, No. of Ways... more | 286 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
736233-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
736233-2
TE Connectivity
RING TONGUE TERM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |