Part Details for 73614 by Desco Industries Inc
Overview of 73614 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6863
|
Newark | Lab Coat, Esd, Xl, Blue, Clothing Style:Lab Coat, Clothing Colour:Blue, Clothing Size:X Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:-, Sleeve Length:35.5" Rohs Compliant: Yes |Desco 73614 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$62.7900 | Buy Now |
DISTI #
16-1243-ND
|
DigiKey | LAB COAT POLY BLE XLG Min Qty: 1 Lead time: 6 Weeks Container: Box |
19 In Stock |
|
$58.8800 | Buy Now |
DISTI #
809-73614
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, LABCOAT, KNITTED CUFFS, BLUE, XLARGE | 0 |
|
$59.6500 / $62.7900 | Order Now |
DISTI #
V99:2348_18472030
|
Arrow Electronics | Smock, Stat shield, Lab coat, Knitted Cuffs, Blue, Xlarge Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1731 | Americas - 1 |
|
$25.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.1700 / $75.5300 | Buy Now |
DISTI #
25961447
|
Verical | Smock, Stat shield, Lab coat, Knitted Cuffs, Blue, Xlarge Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 1 |
|
$25.3500 | Buy Now |
DISTI #
548AP614
|
Techni-Tool, Inc. | Desco 73614 ESD Smock, Statshield Lab Coat, Knitted Cuffs, Blue, X-Large | 57 |
|
$62.7900 | Buy Now |
DISTI #
548AP614
|
TestEquity LLC | Desco 73614 ESD Smock, Statshield Lab Coat, Knitted Cuffs, Blue, X-Large | 57 |
|
$62.7900 | Buy Now |
Part Details for 73614
73614 CAD Models
73614 Part Data Attributes
|
73614
Desco Industries Inc
Buy Now
|
Compare Parts:
73614
Desco Industries Inc
|
Samacsys Manufacturer | Desco Industries |