Part Details for 73612W 008100 by Belden Inc
Overview of 73612W 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73612W 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9977
|
Newark | Unshld Flex Cable, 12Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73612W 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$569.5900 / $613.6700 | Buy Now |
DISTI #
BEL2415-100-ND
|
DigiKey | CABLE 12COND 16AWG GRAY Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3419 | Buy Now |
DISTI #
566-73612W-100-08
|
Mouser Electronics | Multi-Conductor Cables 16AWG 26/30 12C UNSH 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$534.1700 / $547.8100 | Order Now |
DISTI #
71076380
|
RS | MachFlex Moderate 600V, 16 AWG 12 Cond Unshielded, MachFlex Series | Belden 73612W 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Linear Foot | 0 |
|
$4.6200 / $4.9700 | RFQ |