Part Details for 73612 by Desco Industries Inc
Results Overview of 73612 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73612 Information
73612 by Desco Industries Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS736125DRBR | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 125 | |
TPS736125DRBT | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 125 |
Price & Stock for 73612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-1250-ND
|
DigiKey | LAB COAT POLY BLE MED Min Qty: 1 Lead time: 6 Weeks Container: Box |
19 In Stock |
|
$58.8800 | Buy Now |
DISTI #
809-73612
|
Mouser Electronics | Anti-Static Control Products SMOCK STATSHLD BLUE LABCOAT CUFFS | 0 |
|
$59.6500 / $62.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3800 / $81.2100 | Buy Now |
DISTI #
548AP3612
|
Techni-Tool, Inc. | Desco 73612 ESD Smock, Statshield Lab Coat, Knitted Cuffs, Blue, Medium | 87 |
|
$62.7900 | Buy Now |
DISTI #
548AP3612
|
TestEquity LLC | Desco 73612 ESD Smock, Statshield Lab Coat, Knitted Cuffs, Blue, Medium | 87 |
|
$62.7900 | Buy Now |
Part Details for 73612
73612 CAD Models
73612 Part Data Attributes
|
73612
Desco Industries Inc
Buy Now
|
Compare Parts:
73612
Desco Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Desco Industries |