Part Details for 73611 by Desco Industries Inc
Overview of 73611 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6860
|
Newark | Lab Coat, Esd, S, Blue, Clothing Style:Lab Coat, Clothing Colour:Blue, Clothing Size:Small, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:-, Sleeve Length:34" Rohs Compliant: Yes |Desco 73611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$58.4100 | Buy Now |
DISTI #
16-1277-ND
|
DigiKey | LAB COAT POLYESTER BLUE SMALL Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$58.4100 | Buy Now |
DISTI #
809-73611
|
Mouser Electronics | Anti-Static Control Products SMOCK STATSHIELD SM LABCOAT CUFFS | 0 |
|
$55.4800 / $58.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.7800 / $77.1200 | Buy Now | |
DISTI #
548AP3611
|
Techni-Tool, Inc. | Desco 73611 Smock, Statshield, Lab Coat, Knit Cuffs, Blue, Small | 119 |
|
$58.4100 | Buy Now |
DISTI #
548AP3611
|
TestEquity LLC | Desco 73611 Smock, Statshield, Lab Coat, Knit Cuffs, Blue, Small | 119 |
|
$58.4100 | Buy Now |