Part Details for 73607 by Desco Industries Inc
Overview of 73607 by Desco Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6335
|
Newark | Smock, Labcoat, 4X-Large, Blue, Clothing Style:Lab Coat, Clothing Colour:Blue, Clothing Size:4X Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 73607 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7300 | Buy Now |
DISTI #
809-73607
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, LABCOAT, 4XL SNAPS, BLUE, | 0 |
|
$58.6400 / $61.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$60.0100 / $81.5000 | Buy Now |