Part Details for 736066 by TE Connectivity
Overview of 736066 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 736066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8177
|
Newark | Terminyl Wire Pin |Amp Te Connectivity 736066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1838 |
|
$3.3300 / $5.0500 | Buy Now |
|
Onlinecomponents.com | Wire Pin 6AWG M 39.2mm Tin Loose RoHS: Compliant |
1838 Partner Stock |
|
$1.9300 / $5.0500 | Buy Now |
DISTI #
20027659
|
Verical | Wire Pin 6AWG Copper Natural M 39.2mm Tin Loose Min Qty: 67 Package Multiple: 1 | Americas - 1838 |
|
$0.9400 | Buy Now |
DISTI #
TE Connectivity 736066
|
PEI Genesis | Wire Terminal, 15mm2 | 2841 |
|
Buy Now | |
|
Master Electronics | Wire Pin 6AWG M 39.2mm Tin Loose RoHS: Compliant |
1838 Partner Stock |
|
$1.9300 / $5.0500 | Buy Now |
Part Details for 736066
736066 CAD Models
736066 Part Data Attributes:
|
736066
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
736066
TE Connectivity
15mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |