Part Details for 73600 by Desco Industries Inc
Overview of 73600 by Desco Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6328
|
Newark | Smock, Labcoat, X-Small, Blue, Clothing Style:Lab Coat, Clothing Colour:Blue, Clothing Size:X Small, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 73600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5700 | Buy Now |
DISTI #
809-73600
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, LABCOAT, SNAPS, BLUE, X-SMALL | 0 |
|
$49.9400 / $52.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.4300 / $69.4100 | Buy Now |