Part Details for 736-312 by WAGO Innovative Connections
Overview of 736-312 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 736-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2172
|
Newark | Terminal Block, Pcb, 12Pos, 28-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Wire Connection Method:Clamp, Rated Current:21A, Rated Voltage:320V, Colour:Orange Rohs Compliant: Yes |Wago 736-312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $14.0400 | Buy Now |
DISTI #
2946-736-312-ND
|
DigiKey | DOUBLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.0200 | Buy Now |
|
Onlinecomponents.com | Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$10.1300 / $13.7800 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 10A, 2.5MM2, 2 ROW(S), 2 DECK(S) | 1 |
|
$6.6000 / $9.9000 | Buy Now |
Part Details for 736-312
736-312 CAD Models
736-312 Part Data Attributes
|
736-312
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
736-312
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |