Part Details for 736-204 by WAGO Innovative Connections
Overview of 736-204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 736-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3259
|
Newark | Double-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 5 Mm, 2 X 4-Pole, Cage Clamp , 2,50 Mm , Gray |Wago 736-204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.6600 | Buy Now |
DISTI #
2946-736-204-ND
|
DigiKey | DOUBLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$3.7700 / $5.4000 | Buy Now |
Part Details for 736-204
736-204 CAD Models
736-204 Part Data Attributes:
|
736-204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
736-204
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY, CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |