Part Details for 735V-BOX by Arrow Hart
Overview of 735V-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161735-V302011LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 30 Position, Top Latch, Tin (preplated) | |
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design |
Price & Stock for 735V-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71423515
|
RS | Switch Surface Mount SP for SPT Cord IV | Arrow Hart 735V-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $6.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $10.1800 | Buy Now |