Part Details for 735P105X9400L by Vishay Sprague
Overview of 735P105X9400L by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for 735P105X9400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.6208 / $4.0320 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 1 uF, THROUGH HOLE MOUNT | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400 V, 1 uF, THROUGH HOLE MOUNT | 7 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for 735P105X9400L
735P105X9400L CAD Models
735P105X9400L Part Data Attributes:
|
735P105X9400L
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
735P105X9400L
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e2 | |
Manufacturer Series | 735P | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |