Part Details for 735D476X0063B2 by Vishay Intertechnologies
Overview of 735D476X0063B2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 735D476X0063B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
735D476X0063B2
|
Avnet Americas | 735D476X0063B2 - Bulk (Alt: 735D476X0063B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6570 / $52.7850 | Buy Now |
DISTI #
75-735D476X0063B2
|
Mouser Electronics | Tantalum Capacitors - Wet 47UF 63V 20% B (T2) | 0 |
|
$50.7300 / $55.2800 | Order Now |
DISTI #
735D476X0063B2
|
TTI | Tantalum Capacitors - Wet 47UF 63V 20% B (T2) Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$49.6000 / $51.6100 | Buy Now |
DISTI #
735D476X0063B2
|
Avnet Abacus | 735D476X0063B2 (Alt: 735D476X0063B2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 735D476X0063B2
735D476X0063B2 CAD Models
735D476X0063B2 Part Data Attributes
|
735D476X0063B2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
735D476X0063B2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.318 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | CECC30202-001 | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |