There are no models available for this part yet.
Overview of 735A by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5735ACPZ-REEL7 | Analog Devices | 12 Bit Quad, V/I DAC with Dyna | |
DC1735A | Analog Devices | LTC3226EUD Demo Board ? 2-Cell | |
DC735A | Analog Devices | LTC4063EDD - Lithium-Ion Linea |
Price & Stock for 735A by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05T6549
|
Newark | Plate 117/234V 50/60Hz Rohs Compliant: Yes |Hammond 735A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$620.2700 / $653.6600 | Buy Now | |
DISTI #
HM5184-ND
|
DigiKey | PWR XFMR LAMINATED 735VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$596.4170 / $628.5300 | Buy Now | |
DISTI #
3937-735A-ND
|
DigiKey | PWR XFMR LAMINATED 735VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,032.3637 / $1,179.8400 | Buy Now | |
DISTI #
546-735A
|
Mouser Electronics | Power Transformers Transformer, high voltage, 735VA, 117/234 VAC to 3,000V C.T. @ 250ma. RoHS: Compliant | 0 |
|
$596.4100 / $628.5200 | Order Now | |
DISTI #
70319757
|
RS | transformer - "classic" plate | Hammond Manufacturing 735A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$734.9300 / $798.8400 | RFQ | |
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 1 Factory Stock |
|
$613.2200 / $649.0500 | Buy Now | ||
Powell Electronics | PLATE 117/234V 50/60Hz Min Qty: 1 | 1 |
|
$597.6800 / $698.8300 | Buy Now | ||
Master Electronics | transformer - "classic" plate RoHS: Compliant | 1 Factory Stock |
|
$613.2200 / $649.0500 | Buy Now |
CAD Models for 735A by Hammond Manufacturing
Part Data Attributes for 735A by Hammond Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Input Voltage-Nom
|
234 V
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Voltage 1
|
3000 V
|
Primary Rating
|
SINGLE 117/234V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
735 VA
|