Part Details for 73591-2097 by Molex
Overview of 73591-2097 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73591-2097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4460
|
Newark | Rf Isolator, Cw, 791-821Mhz, 130W Rohs Compliant: Yes |Molex 73591-2097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$15.0500 / $20.1100 | Buy Now |
DISTI #
0735912097
|
Avnet Americas | Junction Isolator 791MHz to 821MHz Clockwise 23mm Diameter (Alt: 0735912097) Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
538-73591-2097
|
Mouser Electronics | RF Isolators SMSJ Isolator 791-821MHz 23mm RoHS: Compliant | 235 |
|
$10.4900 / $15.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5600 / $10.0400 | Buy Now |
DISTI #
73591-2097
|
TTI | RF Isolators SMSJ Isolator 791-821MHz 23mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 960 In Stock |
|
$8.6800 / $15.1900 | Buy Now |