-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOL FASTON STECKH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5161
|
Newark | Isol Faston Steckh Rohs Compliant: Yes |Amp Te Connectivity 735278-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
A121335-ND
|
DigiKey | CONN QC RCPT 15.5-17AWG 0.250 Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7032 / $1.3300 | Buy Now |
DISTI #
735278-1
|
Avnet Americas | PIDG Quick Disconnect Terminal 15.5-17AWG RCP 21.6mm 9.3mm Tin Loose Piece - Bulk (Alt: 735278-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 59 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5298 / $0.5783 | Buy Now |
DISTI #
571-735278-1
|
Mouser Electronics | Terminals ISOL FASTON STECKH RoHS: Compliant | 0 |
|
$0.6790 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5820 | Buy Now |
DISTI #
AMP735278-1
|
Heilind Electronics | ISOL FASTON STECKH | Americas - 0 in Stock |
|
$0.7004 / $0.7377 | Buy Now |
|
Onlinecomponents.com | ISOL FASTON STECKH RoHS: Compliant | 0 |
|
$0.6140 / $1.2850 | Buy Now |
|
Quest Components | 1.5 mm2, PHOSPHOR BRONZE, TIN FINISH, PUSH-ON TERMINAL | 66 |
|
$0.5933 / $1.2714 | Buy Now |
DISTI #
735278-1
|
TTI | Terminals ISOL FASTON STECKH Min Qty: 3000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
735278-1
|
TME | connector ISOL FASTON STECKH Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735278-1
TE Connectivity
ISOL FASTON STECKH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 59 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |