There are no models available for this part yet.
Overview of 735213-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 735213-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H5156
|
Newark | .250 Fastin Faston Rec. Rohs Compliant: Yes |Amp Te Connectivity 735213-1 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now | |
DISTI #
3937-735213-1TR-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1180 / $0.1200 | Buy Now | |
DISTI #
735213-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0554 | Buy Now | |
DISTI #
735213-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 735213-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0586 | Buy Now | |
DISTI #
571-735213-1
|
Mouser Electronics | Terminals .250 FASTIN FASTON REC. RoHS: Compliant | 0 |
|
$0.0550 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0521 | Buy Now | ||
DISTI #
AMP735213-1
|
Heilind Electronics | .250 FASTIN FASTON REC. | Americas - 0 in Stock |
|
$0.0651 / $0.0660 | Buy Now | |
Onlinecomponents.com | FF 250 REC 18-14AWG BR RoHS: Compliant | 0 |
|
$0.0549 / $0.1504 | Buy Now | ||
DISTI #
AMP735213-1
|
Interstate Connecting Components | .250 FASTIN FASTON REC. | 0 |
|
$0.0651 / $0.0660 | Buy Now | |
DISTI #
735213-1
|
Avnet Abacus | (Alt: 735213-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 735213-1 by TE Connectivity
Part Data Attributes for 735213-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.169 inch
|
Cable Entry-Min
|
0.118 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
STRAIGHT
|