-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, SLEEVE, POLYETHYLENE, 0.083in MAX CABLE DIA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9800
|
Newark | Insulation Sleeve, 1Pos, Pe, Natural, Accessory Type:Insulation Sleeve, For Use With:Amp Faston Terminals & Housings, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 735052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.0100 | Buy Now |
DISTI #
A122093-ND
|
DigiKey | CONN RCPT HSG 0.11 1POS NATURAL Min Qty: 1 Lead time: 20 Weeks Container: Box |
1273 In Stock |
|
$0.0529 / $0.1000 | Buy Now |
DISTI #
735052
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyethylene Natural Strip - Tape and Reel (Alt: 735052) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71Y9800
|
Avnet Americas | Connector Accessories Insulation Sleeve Polyethylene Natural Strip - Bulk (Alt: 71Y9800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1750 Partner Stock |
|
$0.0490 / $0.0540 | Buy Now |
|
Onlinecomponents.com | 110 FASTON SLEEVE REC. 1P NATURAL RoHS: Compliant |
58848 In Stock |
|
$0.0503 / $0.0833 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
DISTI #
735052
|
TME | Terminals cover, female, for push-on 2,8mm connectors, ways: 1 Min Qty: 20 | 1610 |
|
$0.0555 / $0.1230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 49202 |
|
RFQ | |
DISTI #
735052
|
Avnet Abacus | Connector Accessories Insulation Sleeve Polyethylene Natural Strip (Alt: 735052) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
735052
|
Avnet Abacus | Connector Accessories Insulation Sleeve Polyethylene Natural Strip (Alt: 735052) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735052
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735052
TE Connectivity
CONNECTOR ACCESSORY, SLEEVE, POLYETHYLENE, 0.083in MAX CABLE DIA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SLEEVE | |
Cable Entry-Max | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |