Part Details for 735-3C-F-C3-12VDC by Song Chuan Precision Company
Overview of 735-3C-F-C3-12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 735-3C-F-C3-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-735-3CFC312VDC
|
Mouser Electronics | General Purpose Relays 20A, General Purpose Relay RoHS: Compliant | 0 |
|
$10.5600 | Order Now |
Part Details for 735-3C-F-C3-12VDC
735-3C-F-C3-12VDC CAD Models
735-3C-F-C3-12VDC Part Data Attributes
|
735-3C-F-C3-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
735-3C-F-C3-12VDC
Song Chuan Precision Company
Electromechanical Relay, 3PDT, Latched, 15.6VDC (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.8 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 96 Ω | |
Coil Voltage(DC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@120VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 12 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 38mm x 34.8mm x 47.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Release Time | 20 ms | |
Terminal Length | 0.088001016002032 inch | |
Termination Type | QUICK CONNECT |