Part Details for 735-304 by WAGO Innovative Connections
Overview of 735-304 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3247
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 5 Mm, 4-Pole, Push Wire , 1,50 Mm , Gray |Wago 735-304 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.2700 | Buy Now |
DISTI #
2946-735-304-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 60 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7820 | Buy Now |
|
Future Electronics | 4 Position PCB 5 mm Spacing Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.7500 / $1.8500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - PUSH WIRE® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.5100 / $2.1600 | Buy Now |
Part Details for 735-304
735-304 CAD Models
735-304 Part Data Attributes
|
735-304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
735-304
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 735-304
This table gives cross-reference parts and alternative options found for 735-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020314-D042B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-D042B01LF |
25.196.0453.0 | Wieland Electric GmbH | $2.9943 | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 735-304 vs 25.196.0453.0 |
25.196.3453.0 | Wieland Electric GmbH | $8.9014 | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | 735-304 vs 25.196.3453.0 |
20020314-D043B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-D043B01LF |
20020314-D041B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-D041B01LF |
20020314-C043B01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-C043B01LF |
20020314-D043A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-D043A01LF |
20020314-C041A01LF | Amphenol Communications Solutions | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-C041A01LF |
20020314-C043B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-C043B01LF |
20020314-D043A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 735-304 vs 20020314-D043A01LF |