Part Details for 735-1C-T220VAC by Song Chuan Precision Company
Overview of 735-1C-T220VAC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 735-1C-T220VAC
735-1C-T220VAC CAD Models
735-1C-T220VAC Part Data Attributes
|
735-1C-T220VAC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
735-1C-T220VAC
Song Chuan Precision Company
Electromechanical Relay, SPDT, Latched, 15A (Contact), 28VDC (Contact), AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.8 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(AC) | 187 V | |
Coil Release Voltage(AC) | 66 V | |
Coil Resistance | 5850 Ω | |
Coil Voltage(AC)-Max | 242 V | |
Coil Voltage-Nom | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 38mm x 34.8mm x 47.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 20 ms | |
Terminal Length | 0.088001016002032 inch | |
Termination Type | SOLDER |