Part Details for 7343-2USRC/S1060 by Everlight Electronics Co Ltd
Overview of 7343-2USRC/S1060 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7343-2USRC/S1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7343-2USRC/S1060-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
638-73432USRCS1060
|
Mouser Electronics | Standard LEDs - Through Hole Super Red, 631nm 4000mcd, 20mA RoHS: Compliant | 2789 |
|
$0.1440 / $0.5600 | Buy Now |
Part Details for 7343-2USRC/S1060
7343-2USRC/S1060 CAD Models
7343-2USRC/S1060 Part Data Attributes:
|
7343-2USRC/S1060
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7343-2USRC/S1060
Everlight Electronics Co Ltd
Single Color LED, Super Red, Water Clear, T-1 3/4, 4.6mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4000.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | TR | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Size | 4.6 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |