There are no models available for this part yet.
Overview of 7343-2SURC/S530-A3 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7343WBSTZ-RL | Analog Devices | Multiformat Video Encoder | |
ADV7343BSTZ | Analog Devices | 6 DAC 12-bit 4xOS HDTV Video E | |
ADV7343WBSTZ | Analog Devices | Multiformat Video Encoder |
Price & Stock for 7343-2SURC/S530-A3 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7343-2SURC/S530-A3-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1017 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0600 | Buy Now | ||
DISTI #
7343-2SURC/S530-A3
|
TME | LED, 5mm, red, 400mcd, 20°, Front: convex, 2.4V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0347 / $0.1641 | RFQ | |
DISTI #
3073436504
|
EBV Elektronik | LED Single Standard LED Red 624nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3073436504) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 14500 |
|
$0.0463 / $0.0500 | Buy Now |
CAD Models for 7343-2SURC/S530-A3 by Everlight Electronics Co Ltd
Part Data Attributes for 7343-2SURC/S530-A3 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Everlight
|
Color
|
HYPER RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
800.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.65 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
632 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
25 deg
|