-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER8052-103 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7914
|
Newark | Smp-Max Plug Str Slide Type Pcb Smt |Molex 73420-5210 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.2400 | Buy Now |
DISTI #
0734205210
|
Avnet Americas | SMP-MAX PLUG STR SLIDE TYPE PCB SMT - Bulk (Alt: 0734205210) Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2663 / $1.5406 | Buy Now |
DISTI #
538-73420-5210
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP-MAX PLUG STR SLIDE TYPE PCB SMT | 0 |
|
$1.6000 / $2.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73420-5210
Molex
Buy Now
|
Compare Parts:
73420-5210
Molex
|
Samacsys Manufacturer | Molex |