Part Details for 73415-6560 by Molex
Overview of 73415-6560 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 73415-6560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL73415-6560
|
Heilind Electronics | LEMO JACK, BH, RG174,IP68 A3 CUSTOM | Americas - 324 in Stock |
|
$10.5373 / $13.3208 | Buy Now |
DISTI #
MOL73415-6560
|
Interstate Connecting Components | LEMO JACK, BH, RG174,IP68 A3 CUSTOM | 97 |
|
$10.5373 / $13.3208 | Buy Now |