Part Details for 73415-4800 by Molex
Overview of 73415-4800 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 73415-4800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4108
|
Newark | Smp Plug 50 Ohmsmp-P |Molex 73415-4800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$2.9600 / $4.3500 | Buy Now |
DISTI #
63AK1079
|
Newark | Smp Plug 50 Ohmsmp-P |Molex 73415-4800 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.9400 | Buy Now |
DISTI #
0734154800
|
Avnet Americas | Connector SMP Plug 0Hz to 6GHz 50Ohm Straight Surface Mount Gold Over Nickel T/R (Alt: 0734154800) Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$2.8167 | Buy Now |
DISTI #
538-73415-4800
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP PLUG 50 OHMSMP-P RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$1.8300 / $2.2700 | Buy Now |
DISTI #
56938132
|
Verical | 50 Ohms, SMP Plug, Straight, PCB Through Hole Min Qty: 28 Package Multiple: 1 | Americas - 4000 |
|
$2.1300 / $2.2700 | Buy Now |
DISTI #
Molex 73415-4800
|
PEI Genesis | RF Connector | 4000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$1.8300 / $2.2700 | Buy Now |
DISTI #
10196203
|
TestEquity LLC | Molex 73415-4800 50 Ohms, SMP Plug, Straight, PCB Through Hole, Tape and Reel | 4000 |
|
$2.4100 | Buy Now |
Part Details for 73415-4800
73415-4800 CAD Models
73415-4800 Part Data Attributes
|
73415-4800
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-4800
Molex
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.233 inch | |
Body Depth | 0.163 inch | |
Body Diameter | 0.21 inch | |
Body Length | 0.233 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |