Part Details for 73415-4220 by Molex
Overview of 73415-4220 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 73415-4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM9397
|
Newark | 50 Ohms, Mcx Jack, Straight, Pcb, Gold (Au), 2.79Mm Standoff Height |Molex 73415-4220 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$3.5700 / $4.4900 | Buy Now |
DISTI #
0734154220
|
Avnet Americas | Conn MCX F 50Ohm ST Thru-Hole Gold Tray - Bulk (Alt: 0734154220) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73415-4220
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Connectors/Coaxial Connectors RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Onlinecomponents.com | 50 Ohms, MCX Jack, Straight, PCB, Gold (Au), 2.79mm Standoff Height RoHS: Compliant |
210 Partner Stock |
|
$1.3200 / $2.3600 | Buy Now |
DISTI #
69769410
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm ST Thru-Hole RCP Gold Tray Min Qty: 21 Package Multiple: 1 | Americas - 210 |
|
$2.6000 / $3.0300 | Buy Now |
DISTI #
734154220-MOL
|
TME | 73415-4220 | 210 |
|
Buy Now | |
|
Master Electronics | 50 Ohms, MCX Jack, Straight, PCB, Gold (Au), 2.79mm Standoff Height RoHS: Compliant |
210 Partner Stock |
|
$1.3200 / $2.3600 | Buy Now |
Part Details for 73415-4220
73415-4220 CAD Models
73415-4220 Part Data Attributes
|
73415-4220
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-4220
Molex
RF MCX/MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |