-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4101
|
Newark | Connectors Smp Edge Mnt Pcb Plug 50 Ohms |Molex 73415-3592 (Alternate Part Number: 822350970136 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2194 |
|
$6.4500 / $7.8200 | Buy Now |
DISTI #
81AK9545
|
Newark | Smp Plug Pcb Edge Launcher 50 Ohm |Molex 73415-3592 (Alternate Part Number: 822350970136 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $8.2800 | Buy Now |
DISTI #
35M2168
|
Newark | Rf/Coaxial Connector, Coaxial, Straight Plug, Edge, 50 Ohm, Rg316, Brass Rohs Compliant: Yes |Molex 73415-3592 (Alternate Part Number: 822350970136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $8.3900 | Buy Now |
DISTI #
538-73415-3592
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Edge Mnt PCB Plug 50 Ohms RoHS: Compliant | 392 |
|
$5.4000 / $9.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2194 Partner Stock |
|
$2.6300 / $4.9300 | Buy Now |
DISTI #
35669471
|
Verical | Conn SMP 50Ohm ST Edge Mount PL Gold Tray Min Qty: 13 Package Multiple: 1 | Americas - 2194 |
|
$3.0100 / $4.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2194 Partner Stock |
|
$2.6300 / $4.9300 | Buy Now |
DISTI #
10196186
|
TestEquity LLC | Molex 73415-3592 50 Ohms, SMP Edge Mount PCB Plug, 0.25um Gold Plated, Leg Length 2.29mm, 20 Pieces Per Tray | 2194 |
|
$5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-3592
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-3592
Molex
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.2 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |