-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1853
|
Newark | Mmcx Jack 13Mm Cable/Molex |Molex 73415-3412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7400 | Buy Now |
DISTI #
71465373
|
RS | MMCX JACK 1.3mm CABLE | Molex Incorporated 73415-3412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $2.0400 | RFQ |
|
Onlinecomponents.com | MMCX Jack - 50 Ohms - Crimp - Gold (Au) Plated Contact - Gold (Au) Plated Crimp Tube - 1.13mm Cable - One Piece Per Bag. RoHS: Compliant |
349 Partner Stock |
|
$1.3100 / $2.1700 | Buy Now |
DISTI #
18777728
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag Min Qty: 23 Package Multiple: 1 | Americas - 309 |
|
$2.3600 / $2.8000 | Buy Now |
DISTI #
Molex 73415-3412
|
PEI Genesis | MMCX JACK 13mm CABLE | 349 |
|
Buy Now | |
|
Master Electronics | MMCX Jack - 50 Ohms - Crimp - Gold (Au) Plated Contact - Gold (Au) Plated Crimp Tube - 1.13mm Cable - One Piece Per Bag. RoHS: Compliant |
349 Partner Stock |
|
$1.3100 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-3412
Molex
Buy Now
|
Compare Parts:
73415-3412
Molex
|
Samacsys Manufacturer | Molex |