-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4615
|
Newark | Rf Conn, Smp, Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Molex 73415-3320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.8400 / $8.6300 | Buy Now |
DISTI #
30AK1509
|
Newark | Rf Conn, Smp, Plug, 50 Ohm Rohs Compliant: Yes |Molex 73415-3320 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8900 / $5.2600 | Buy Now |
DISTI #
538-73415-3320
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP VERT PLUG PCB catcher mit RoHS: Compliant | 3058 |
|
$3.2700 / $5.7200 | Buy Now |
DISTI #
75127630
|
RS | SMP PLUG, CATCHER MIT, PCB | Molex Incorporated 73415-3320 RoHS: Compliant Min Qty: 3750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6320 | RFQ |
|
Onlinecomponents.com | Conn SMP PL 50Ohm Solder ST SMD Gold T/R RoHS: Compliant | 0 |
|
$3.2500 / $3.6000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 25 |
|
$15.4475 / $18.7875 | Buy Now | |
DISTI #
73415-3320
|
TTI | RF Connectors / Coaxial Connectors SMP VERT PLUG PCB catcher mit pbFree: Pb-Free Min Qty: 3750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-3320
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-3320
Molex
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.236 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Insertion Force-Max | 14.6784 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | 8.0064 N |
This table gives cross-reference parts and alternative options found for 73415-3320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-3320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73415-3310 | RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, | Molex | 73415-3320 vs 73415-3310 |