-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0819
|
Newark | Rf Coax Conn, Mmcx, Jack, 50 Ohm, Cable, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-3210 (Alternate Part Number: 800756475394 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
734153210
|
Avnet Americas | MMCX JACK CABLE RG178 - Bulk (Alt: 734153210) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73415-3210
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX JACK CABLE RG178 RoHS: Compliant | 3286 |
|
$2.3500 / $4.7000 | Buy Now |
|
Onlinecomponents.com | MMCX 50 Ohm, Jack, Crimp, RG-178 & RF-196 Cable RoHS: Compliant | 0 |
|
$2.5700 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-3210
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-3210
Molex
RF MMCX Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 73415-3210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-3210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73414-6112 | Molex | $6.3450 | RF MCX/MMCX Connector, | 73415-3210 vs 73414-6112 |