-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9206
|
Newark | Rf Connectors/Coaxial Connectors Mmcx Plug R/A |Molex 73415-2161 (Alternate Part Number: 822348065394 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10191 |
|
$3.6400 / $5.9300 | Buy Now |
DISTI #
81AK9534
|
Newark | Mmcx Plug R/A Rg405 |Molex 73415-2161 (Alternate Part Number: 822348065394 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.0200 | Buy Now |
DISTI #
538-73415-2161
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX PLUG R/A RoHS: Compliant | 2336 |
|
$3.4700 / $5.9700 | Buy Now |
|
Onlinecomponents.com | Conn MMCX PL 50Ohm Solder RA Cable Mount Gold Bag RoHS: Compliant |
10191 Partner Stock |
|
$2.0000 / $2.9900 | Buy Now |
DISTI #
16860805
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Bag Min Qty: 22 Package Multiple: 1 | Americas - 10191 |
|
$2.0800 / $2.9600 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | MMCX CONNECTOR, PLUG | 8 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | MMCX CONNECTOR, PLUG | 87 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
73415-2161
|
TTI | RF Connectors / Coaxial Connectors MMCX PLUG R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn MMCX PL 50Ohm Solder RA Cable Mount Gold Bag RoHS: Compliant |
10191 Partner Stock |
|
$2.0000 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy