There are no models available for this part yet.
Overview of 73415-1970 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 73415-1970 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ4098
|
Newark | Rf Connector Accessories Cap 3 Slot |Molex 73415-1970 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 7243 |
|
$5.0000 / $6.1900 | Buy Now | |
DISTI #
23AH1194
|
Newark | Bnc Cap 3 Slot |Molex 73415-1970 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
81AK9531
|
Newark | Bnc Cap 3 Slot |Molex 73415-1970 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $6.2400 | Buy Now | |
DISTI #
734151970
|
Avnet Americas | Connector Accessories BNC Plug Dust Cap Brass Nickel Finish (Alt: 734151970) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | ||
DISTI #
538-73415-1970
|
Mouser Electronics | RF Connectors / Coaxial Connectors CAP 3 SLOT RoHS: Compliant | 17 |
|
$3.0800 / $7.1200 | Buy Now | |
Onlinecomponents.com | BNC Plug Connector Cap (Cover) - 3 Slot. RoHS: Compliant |
7243 Partner Stock |
|
$2.2600 / $3.7000 | Buy Now | ||
DISTI #
36856018
|
Verical | BNC Plug Dust Cap Min Qty: 17 Package Multiple: 1 | Americas - 6793 |
|
$2.6200 / $3.9000 | Buy Now | |
DISTI #
65692560
|
Verical | BNC Plug Dust Cap Min Qty: 17 Package Multiple: 1 | Americas - 450 |
|
$2.6200 / $3.9000 | Buy Now | |
DISTI #
734151970-MOL
|
TME | 73415-1970 Min Qty: 11 | 7243 |
|
$2.8609 / $4.1102 | Buy Now | |
Chip 1 Exchange | INSTOCK | 9742 |
|
RFQ |
CAD Models for 73415-1970 by Molex
Part Data Attributes for 73415-1970 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF BNC CONNECTOR
|