-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73415-1061 by Molex is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1508
|
Newark | Rf Conn, Mcx, Jack, 50 Ohm, Cable Rohs Compliant: Yes |Molex 73415-1061 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$5.0800 | Buy Now |
DISTI #
26AK4613
|
Newark | Rf Conn, Mcx, Jack, 50 Ohm, Cable Rohs Compliant: Yes |Molex 73415-1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4092 |
|
$4.6700 / $5.6900 | Buy Now |
DISTI #
0734151061
|
Avnet Americas | Conn MCX Receptacle 0 to 6GHz 50 Ohm Solder ST Edge Mount Gold - Tape and Reel (Alt: 0734151061) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.8104 / $4.7080 | Buy Now |
DISTI #
538-73415-1061
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK EDGE MOUNT MOUNT RECEPTACLE T&R RoHS: Compliant | 988 |
|
$4.3900 / $4.8100 | Buy Now |
|
Onlinecomponents.com | 50 Ohms, MCX Jack, Edge Mount PCB Receptacle RoHS: Compliant |
49000 Partner Stock |
|
$4.3800 / $5.5700 | Buy Now |
|
Bristol Electronics | 880 |
|
RFQ | ||
DISTI #
73415-1061
|
TTI | RF Connectors / Coaxial Connectors MCX JACK EDGE MOUNT MOUNT RECEPTACLE T&R pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$4.6500 | Buy Now |
DISTI #
SMC-73415-1061
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2146 Container: Tape & Reel | 5369 |
|
RFQ | |
|
Master Electronics | 50 Ohms, MCX Jack, Edge Mount PCB Receptacle RoHS: Compliant |
49000 Partner Stock |
|
$4.3800 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-1061
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-1061
Molex
RF MCX Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.366 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |