-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6578
|
Newark | Rf Coax Conn, Mcx, Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-1060 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 | Buy Now |
DISTI #
538-73415-1060
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK EDGE MOUNT DGE MOUNT RECEPTACLE RoHS: Compliant | 1089 |
|
$2.5700 / $4.7400 | Buy Now |
|
Onlinecomponents.com | MCX Edge Mount PCB Jack Receptacle RoHS: Compliant |
1472 Partner Stock |
|
$2.5200 / $3.3800 | Buy Now |
DISTI #
69153719
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder RA Edge Mount RCP Gold Tray Min Qty: 24 Package Multiple: 1 | Americas - 1472 |
|
$2.5400 / $2.7000 | Buy Now |
DISTI #
3863497
|
element14 Asia-Pacific | RF CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 2777 |
|
$3.2240 / $5.0135 | Buy Now |
DISTI #
3863497
|
Farnell | RF CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 2777 |
|
$2.6242 / $4.2314 | Buy Now |
|
Master Electronics | MCX Edge Mount PCB Jack Receptacle RoHS: Compliant |
1472 Partner Stock |
|
$2.5200 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-1060
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-1060
Molex
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.366 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |