-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2814
|
Newark | Rf/Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes |Molex 73415-0961 (Alternate Part Number: 800753122697 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
DISTI #
44AJ9190
|
Newark | Connectors Mmcx St Jck Pcb Emt |Molex 73415-0961 (Alternate Part Number: 800753122697 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.1800 | Buy Now |
DISTI #
0734150961
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Individual - Trays (Alt: 0734150961) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0 |
|
$1.3364 / $1.6940 | Buy Now |
DISTI #
538-73415-0961
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX ST JCK PCB EMT RoHS: Compliant | 1389 |
|
$1.2700 / $2.0900 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Tray RoHS: Compliant |
120 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
77784909
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Tray Min Qty: 25 Package Multiple: 1 | Americas - 292 |
|
$2.2727 / $3.1905 | Buy Now |
|
Quest Components | 7 |
|
$2.4786 / $3.3048 | Buy Now | |
|
Quest Components | 160 |
|
$1.9329 / $3.1344 | Buy Now | |
DISTI #
73415-0961
|
TTI | RF Connectors / Coaxial Connectors MMCX ST JCK PCB EMT pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 17073 In Stock |
|
$1.1300 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-0961
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-0961
Molex
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |