Part Details for 734120114 by Molex
Overview of 734120114 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734120114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19505418
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
77779420
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 3333 |
|
$0.7157 / $0.8081 | Buy Now |
DISTI #
65685680
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
76844163
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 950 |
|
$0.5713 / $0.6088 | Buy Now |
DISTI #
66741995
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2201 | Americas - 724 |
|
$0.9201 / $1.0410 | Buy Now |
|
Quest Components | 579 |
|
$0.9860 / $2.4650 | Buy Now | |
DISTI #
MX-73412-0114
|
TME | Connector: U.FL (IPX/AMC), socket, 50Ω, SMT, male, cut from reel Min Qty: 1 | 3333 |
|
$0.5710 / $0.8220 | Buy Now |
|
Ameya Holding Limited | MCXCOAXIAL JACK STRAIGHT H=1,25 RoHSconf | 4000 |
|
RFQ | |
DISTI #
MOL73412-0114
|
Interstate Connecting Components | MICRO COAXIAL CONNECTOR RECPT VERT | 11071 |
|
$0.4031 / $0.4878 | Buy Now |
DISTI #
CONIO1532
|
Rutronik | MCXCOAXIAL JACK STRAIGHT H=1,25 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3816 / $0.4036 | Buy Now |
Part Details for 734120114
734120114 CAD Models
734120114 Part Data Attributes:
|
734120114
Molex
Buy Now
|
Compare Parts:
734120114
Molex
|
Samacsys Manufacturer | Molex |