Part Details for 73412-0502 by Molex
Results Overview of 73412-0502 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 73412-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4093
|
Newark | Rf Cable Assemblies Connector W/1.32Mm Cable |Molex 73412-0502 (Alternate Part Number: 822348683109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7888 |
|
$2.3000 / $3.7900 | Buy Now |
DISTI #
734120502
|
Avnet Americas | Cable Assembly 1.32mm Coaxial 0.11m RA MCRF to RA MCRF Plug-Plug Bag - Bulk (Alt: 734120502) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0734120502
|
Avnet Americas | Cable Assembly 1.32mm Coaxial 0.11m RA MCRF to RA MCRF Plug-Plug Bag - Bulk (Alt: 0734120502) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73412-0502
|
Mouser Electronics | RF Cable Assemblies CONNECTOR W/1.32MM CABLE RoHS: Compliant | 2791 |
|
$2.1100 / $3.1800 | Buy Now |
|
Onlinecomponents.com | MCRF-to-MCRF - 50 Ohms - 1.32mm Cable Diameter - Length 110.00mm. RoHS: Compliant |
1068 Partner Stock |
|
$1.8800 / $2.3200 | Buy Now |
DISTI #
16631099
|
Verical | Cable Assembly 1.32mm 0.11m UFL to UFL Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 792 |
|
$2.2400 | Buy Now |
DISTI #
65684538
|
Verical | Cable Assembly 1.32mm 0.11m UFL to UFL Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 276 |
|
$2.2400 | Buy Now |
DISTI #
MX-73412-0502
|
TME | connector 73412-0502 Min Qty: 1 | 0 |
|
$2.0000 / $2.8600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 10254 |
|
RFQ | |
|
Master Electronics | MCRF-to-MCRF - 50 Ohms - 1.32mm Cable Diameter - Length 110.00mm. RoHS: Compliant |
1068 Partner Stock |
|
$1.8800 / $2.3200 | Buy Now |
Part Details for 73412-0502
73412-0502 CAD Models
73412-0502 Part Data Attributes
|
73412-0502
Molex
Buy Now
|
Compare Parts:
73412-0502
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |