-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4922
|
Newark | Rf/Coaxial Connector, Rf Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm, Brass Rohs Compliant: Yes |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.5230 / $0.5400 | Buy Now |
DISTI #
35M2151
|
Newark | Rf Coax Conn, Mcrf, Jack, 50 Ohm, Pcb, Connector Type:Mcrf Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24490 |
|
$0.6120 / $0.8910 | Buy Now |
DISTI #
44AJ9180
|
Newark | Microcoaxial Connector Recept Vertical |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
0734120110
|
Avnet Americas | Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734120110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 | Buy Now |
DISTI #
35M2151
|
Avnet Americas | Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Product that comes on tape, but is not reeled (Alt: 35M2151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1622 Partner Stock |
|
$0.5730 / $0.8280 | Buy Now |
DISTI #
538-73412-0110
|
Mouser Electronics | RF Cable Assemblies MCX V PCB JACK SMT 1.25MM MNT HGT RoHS: Compliant | 154866 |
|
$0.3550 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R RoHS: Compliant | 0 |
|
$0.3700 / $0.3950 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 3700 |
|
$0.3850 / $1.1000 | Buy Now |
DISTI #
73412-0110
|
TTI | RF Cable Assemblies MCX V PCB JACK SMT 1.25MM MNT HGT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.3550 | Buy Now |
DISTI #
0734120110
|
Avnet Americas | Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734120110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73412-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
73412-0110
Molex
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body Breadth | 0.102 inch | |
Body Depth | 0.051 inch | |
Body Length | 0.102 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 25 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 90VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |