Part Details for 734066061 by Molex
Overview of 734066061 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734066061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734066061
|
Avnet Abacus | Connector SMP Plug 0Hz to 40GHz 50Ohm Solder Right Angle Surface Mount Gold (Alt: 734066061) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |