Part Details for 73405WS 008500 by Belden Inc
Overview of 73405WS 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73405WS 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9937
|
Newark | Shld Flex Cable, 5Cond, 14Awg, 500Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73405WS 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$2,589.8900 / $2,790.3000 | Buy Now |
DISTI #
BEL2635-500-ND
|
DigiKey | CABLE 5COND 14AWG GRAY SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3285 | Buy Now |
DISTI #
566-73405WS-500-08
|
Mouser Electronics | Multi-Conductor Cables 14AWG 41/30 5C SHLD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$4.2600 / $4.3200 | Order Now |
DISTI #
71076340
|
RS | MachFlex Moderate 600V, 14 AWG 5 Cond Shielded | Belden 73405WS 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Linear Foot | 0 |
|
$4.2400 / $4.3700 | RFQ |