Part Details for 73404-0964 by Molex
Overview of 73404-0964 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-R7 | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ARUZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for 73404-0964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0828
|
Newark | Smb Jrapcbringfakra-Etape/Rl 50 Ohm |Molex 73404-0964 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.6400 | Buy Now |
DISTI #
734040964
|
Avnet Americas | SMB JRAPCBRINGFAKRA-ETAPE/RL 50 OHM (Alt: 734040964) Min Qty: 950 Package Multiple: 190 | 0 |
|
RFQ | |
DISTI #
0734040964
|
Avnet Americas | SMB JRAPCBRINGFAKRA-ETAPE/RL 50 OHM (Alt: 0734040964) Min Qty: 950 Package Multiple: 190 | 0 |
|
RFQ |