Part Details for 73404-0470 by Molex
Overview of 73404-0470 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 73404-0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0821
|
Newark | Smb Plugst Fakra For Rg174179187316 |Molex 73404-0470 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
0734040470
|
Avnet Americas | SMB PLUGST FAKRA FOR RG174179187316 - Bulk (Alt: 0734040470) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
734040470
|
Avnet Americas | SMB PLUGST FAKRA FOR RG174179187316 - Bulk (Alt: 734040470) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73404-0470
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB PLUG,ST, FAKRA FOR RG174,179,187,316 RoHS: Compliant | 0 |
|
$1.2400 / $1.3000 | Order Now |