There are no models available for this part yet.
Overview of 73403WS 008500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 73403WS 008500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC9927
|
Newark | Shld Flex Cable, 3Cond, 14Awg, 500Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 73403WS 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$1,959.4700 / $2,111.1000 | Buy Now | |
DISTI #
BEL2632-500-ND
|
DigiKey | CABLE 3COND 14AWG GRAY SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3927 | Buy Now | |
DISTI #
566-73403WS-500-08
|
Mouser Electronics | Multi-Conductor Cables 14AWG 41/30 3C SHLD 500FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3.3900 | Order Now | |
DISTI #
71076330
|
RS | MachFlex Moderate 600V, 14 AWG 3 Cond Shielded | Belden 73403WS 008500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.8700 / $4.2000 | RFQ |